
ESDA25L | |
|---|---|
DigiKey Part Number | 497-4642-2-ND - Tape & Reel (TR) 497-4642-1-ND - Cut Tape (CT) 497-4642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25L |
Description | TVS DIODE 24VWM SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25L Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD24VS2UE6327HTSA1 | Infineon Technologies | 77,365 | ESD24VS2UE6327HTSA1CT-ND | ¥62.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.83600 | ¥18.36 |
| 100 | ¥1.15200 | ¥115.20 |
| 500 | ¥0.85314 | ¥426.57 |
| 1,000 | ¥0.75637 | ¥756.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63299 | ¥1,898.97 |
| 6,000 | ¥0.57074 | ¥3,424.44 |
| 9,000 | ¥0.53900 | ¥4,851.00 |
| 15,000 | ¥0.50330 | ¥7,549.50 |
| 21,000 | ¥0.48216 | ¥10,125.36 |
| 30,000 | ¥0.46160 | ¥13,848.00 |












