
ESD24VS2UE6327HTSA1 | |
|---|---|
DigiKey Part Number | ESD24VS2UE6327HTSA1TR-ND - Tape & Reel (TR) ESD24VS2UE6327HTSA1CT-ND - Cut Tape (CT) ESD24VS2UE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VS2UE6327HTSA1 |
Description | TVS DIODE 24VWM 41VC PGSOT23 |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | ESD24VS2UE6327HTSA1 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 230W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Last Time Buy | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA3075WALT1G | onsemi | 20,124 | MA3075WALT1GOSCT-ND | ¥4.47000 | Similar |
| PESD2IVN24-TR | Nexperia USA Inc. | 0 | 1727-7623-1-ND | ¥3.06000 | Similar |
| PJSOT24C-03_R1_00001 | Panjit International Inc. | 0 | 3757-PJSOT24C-03_R1_00001TR-ND | ¥0.61405 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91900 | ¥29.19 |
| 100 | ¥1.85410 | ¥185.41 |
| 500 | ¥1.39432 | ¥697.16 |
| 1,000 | ¥1.24579 | ¥1,245.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05674 | ¥3,170.22 |
| 6,000 | ¥0.96143 | ¥5,768.58 |
| 9,000 | ¥0.91284 | ¥8,215.56 |
| 15,000 | ¥0.85824 | ¥12,873.60 |
| 21,000 | ¥0.82589 | ¥17,343.69 |
| 30,000 | ¥0.79446 | ¥23,833.80 |




