




M701-330442 | |
|---|---|
DigiKey Part Number | 952-1767-ND |
Manufacturer | |
Manufacturer Product Number | M701-330442 |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M701-330442 Models |
Category | Features Board Lock |
Manufacturer Harwin Inc. | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC/DC |
Number of Contacts 4 | Mating Cycles 1500 |
Gender Receptacle | Shielding Unshielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color White |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.83900 | ¥68.39 |
| 25 | ¥6.41080 | ¥160.27 |
| 50 | ¥6.10320 | ¥305.16 |
| 100 | ¥5.81130 | ¥581.13 |
| 300 | ¥5.37743 | ¥1,613.23 |
| 500 | ¥5.18710 | ¥2,593.55 |
| 1,000 | ¥4.93934 | ¥4,939.34 |
| 2,500 | ¥4.63014 | ¥11,575.35 |











