


ST715MR | |
|---|---|
DigiKey Part Number | 497-6832-2-ND - Tape & Reel (TR) 497-6832-1-ND - Cut Tape (CT) 497-6832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST715MR |
Description | IC REG LIN POS ADJ 85MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 85mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST715MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 62dB ~ 45dB (100kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥4.50700 | ¥45.07 |
| 25 | ¥4.05200 | ¥101.30 |
| 100 | ¥3.55100 | ¥355.10 |
| 250 | ¥3.31248 | ¥828.12 |
| 500 | ¥3.16842 | ¥1,584.21 |
| 1,000 | ¥3.04992 | ¥3,049.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.90349 | ¥8,710.47 |
| 6,000 | ¥2.83182 | ¥16,990.92 |
| 9,000 | ¥2.79594 | ¥25,163.46 |
| 15,000 | ¥2.75619 | ¥41,342.85 |
| 21,000 | ¥2.73294 | ¥57,391.74 |
| 30,000 | ¥2.71060 | ¥81,318.00 |






