23V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,474 In Stock | 1 : ¥97.28000 Cut Tape (CT) 750 : ¥63.35908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
514 In Stock | 1 : ¥97.28000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
275 In Stock | 1 : ¥98.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
54,858 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.54183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 23V | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 62dB ~ 45dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,141 In Stock | 1 : ¥95.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,261 In Stock | 1 : ¥211.23000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
3,920 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥2.97800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 23V | 1V @ 85mA | 85mA | 5.5 µA | 6.5 µA | 62dB ~ 45dB (100kHz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (3x3) | ||
0 In Stock Check Lead Time | 750 : ¥67.80745 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
82 In Stock | 1 : ¥96.79000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
35 In Stock | 1 : ¥106.23000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 40 | ||
0 In Stock Check Lead Time | 3,000 : ¥3.36632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 24V | 2.5V | 23V | 2.6V @ 150mA | 150mA | 22 µA | 125 µA | - | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥4.10426 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 24V | 2.5V | 23V | 2.6V @ 150mA | 150mA | 22 µA | 125 µA | - | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 750 : ¥151.03688 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
0 In Stock Check Lead Time | 50 : ¥185.21440 Tube | - | Tube | Active | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Adjustable | 1 | 23V | 0V | 23V | 0.51V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |