
TPS25740RGER | |
|---|---|
DigiKey Part Number | 296-49000-2-ND - Tape & Reel (TR) 296-49000-1-ND - Cut Tape (CT) 296-49000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25740RGER |
Description | IC PD CTLR USB TYPE-C 24VQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25740RGER Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 24-VQFN (4x4) |
Applications USB, Type-C Controller | Base Product Number |
Voltage - Supply 4.65V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65987DDHRSHR | Texas Instruments | 11,657 | 296-52067-1-ND | ¥51.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 10 | ¥11.37100 | ¥113.71 |
| 25 | ¥10.34400 | ¥258.60 |
| 100 | ¥9.21610 | ¥921.61 |
| 250 | ¥8.67888 | ¥2,169.72 |
| 500 | ¥8.35468 | ¥4,177.34 |
| 1,000 | ¥8.33839 | ¥8,338.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.75858 | ¥23,275.74 |
| 6,000 | ¥7.59736 | ¥45,584.16 |
| 9,000 | ¥7.51665 | ¥67,649.85 |







