New Product
20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4S480RUKR

DigiKey Part Number
296-TPD4S480RUKRTR-ND - Tape & Reel (TR)
296-TPD4S480RUKRCT-ND - Cut Tape (CT)
296-TPD4S480RUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4S480RUKR
Description
USB TYPE-C 48V EPR PORT PROTECTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPD4S480RUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
112µA
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,968
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.79000¥16.79
10¥12.40400¥124.04
25¥11.29920¥282.48
100¥10.08960¥1,008.96
250¥9.51252¥2,378.13
500¥9.16438¥4,582.19
1,000¥8.87784¥8,877.84
2,500¥8.57546¥21,438.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.39318¥41,965.90
10,000¥8.24318¥82,431.80
Manufacturers Standard Package