


BSC112N06LDATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC112N06LDATMA1TR-ND - Tape & Reel (TR) 448-BSC112N06LDATMA1CT-ND - Cut Tape (CT) 448-BSC112N06LDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC112N06LDATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A (Tc) 65W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | BSC112N06LDATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 11.2mOhm @ 17A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.2V @ 28µA |
Series | Gate Charge (Qg) (Max) @ Vgs 55nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4020pF @ 30V |
Part Status Active | Power - Max 65W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package PG-TDSON-8-4 |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥14.12500 | ¥141.25 |
| 100 | ¥9.57720 | ¥957.72 |
| 500 | ¥7.62884 | ¥3,814.42 |
| 1,000 | ¥7.00224 | ¥7,002.24 |
| 2,000 | ¥6.47525 | ¥12,950.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.90529 | ¥29,526.45 |
| 10,000 | ¥5.55331 | ¥55,533.10 |
| 15,000 | ¥5.37409 | ¥80,611.35 |



















