
IRS2007STRPBF | |
|---|---|
DigiKey Part Number | IRS2007STRPBFTR-ND - Tape & Reel (TR) IRS2007STRPBFCT-ND - Cut Tape (CT) IRS2007STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2007STRPBF |
Description | IC HALF BRIDGE DRVR 600MA 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Battery Powered Power MOSFET 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2007STRPBF Models |
Category | Current - Output / Channel 600mA |
Manufacturer Infineon Technologies | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 200V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Applications Battery Powered | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interface Logic | Supplier Device Package 8-SOIC |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.43840 | ¥135.96 |
| 100 | ¥4.77590 | ¥477.59 |
| 250 | ¥4.45984 | ¥1,114.96 |
| 500 | ¥4.26914 | ¥2,134.57 |
| 1,000 | ¥4.11226 | ¥4,112.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.94661 | ¥9,866.52 |
| 5,000 | ¥3.84681 | ¥19,234.05 |
| 7,500 | ¥3.79680 | ¥28,476.00 |
| 12,500 | ¥3.74141 | ¥46,767.62 |
| 17,500 | ¥3.70903 | ¥64,908.02 |



















