
MP6610GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP6610GS-ZTR-ND - Tape & Reel (TR) 1589-MP6610GS-ZCT-ND - Cut Tape (CT) 1589-MP6610GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6610GS-Z |
Description | IC HALF BRIDGE DRIVER 3A 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, General Purpose, Solenoids Power MOSFET 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 3A |
Manufacturer Monolithic Power Systems Inc. | Current - Peak Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 55V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Charge Pump |
Applications DC Motors, General Purpose, Solenoids | Fault Protection Over Current, Over Temperature, Over Voltage, UVLO |
Interface Analog, Logic, PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive, Resistive | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Power MOSFET | Supplier Device Package 8-SOIC |
Rds On (Typ) 120mOhm LS, 100mOhm HS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6610GS-P | Monolithic Power Systems Inc. | 122 | 1589-MP6610GS-PCT-ND | ¥20.18000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥12.64500 | ¥126.45 |
| 25 | ¥11.52520 | ¥288.13 |
| 100 | ¥10.28790 | ¥1,028.79 |
| 250 | ¥9.69804 | ¥2,424.51 |
| 500 | ¥9.36328 | ¥4,681.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.74109 | ¥21,852.72 |
| 5,000 | ¥8.55498 | ¥42,774.90 |
| 7,500 | ¥8.46178 | ¥63,463.35 |










