Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP51530BDR2G

DigiKey Part Number
NCP51530BDR2GOSTR-ND - Tape & Reel (TR)
NCP51530BDR2GOSCT-ND - Cut Tape (CT)
NCP51530BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP51530BDR2G
Description
IC HALF BRIDGE DRIVER 3.5A 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP51530BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
3A
Manufacturer
onsemi
Voltage - Supply
10V ~ 17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
700V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Half Bridge (2)
Features
Bootstrap Circuit
Applications
General Purpose
Fault Protection
UVLO
Interface
Logic, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Technology
Power MOSFET
Supplier Device Package
8-SOIC
Current - Output / Channel
3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 809
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.10500¥81.05
25¥7.34360¥183.59
100¥6.50350¥650.35
250¥6.10292¥1,525.73
500¥5.86160¥2,930.80
1,000¥5.76981¥5,769.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.29409¥13,235.22
5,000¥5.17129¥25,856.45
Manufacturers Standard Package