
L6206D013TR | |
|---|---|
DigiKey Part Number | 497-3999-2-ND - Tape & Reel (TR) 497-3999-1-ND - Cut Tape (CT) 497-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6206D013TR |
Description | IC FULL BRIDGE DRIVER 2.8A 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Full Bridge Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6206D013TR Models |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Full Bridge | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Technology BCDMOS | Supplier Device Package 24-SO |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥41.09200 | ¥410.92 |
| 25 | ¥37.98800 | ¥949.70 |
| 100 | ¥34.57750 | ¥3,457.75 |
| 250 | ¥33.37668 | ¥8,344.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.16264 | ¥31,162.64 |
| 2,000 | ¥30.49833 | ¥60,996.66 |





