L6206 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-NUCLEO-IHM04A1

DigiKey Part Number
497-15967-ND
Manufacturer
Manufacturer Product Number
X-NUCLEO-IHM04A1
Description
NUCLEO BOARD L6206 MOTOR DRIVER
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6206 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power Management
Manufacturer
STMicroelectronics
Function
Motor Controller/Driver
Packaging
Bulk
Utilized IC / Part
L6206
Part Status
Active
Contents
Board(s)
Platform
Nucleo
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.22000¥112.22
Manufacturers Standard Package