
L6206PD013TR | |
|---|---|
DigiKey Part Number | 497-3643-2-ND - Tape & Reel (TR) 497-3643-1-ND - Cut Tape (CT) 497-3643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6206PD013TR |
Description | IC HALF BRIDG DRV 2.8A 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Stepper Motors, Voltage Regulators BCDMOS PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6206PD013TR Models |
Category | Current - Peak Output 5.6A |
Manufacturer STMicroelectronics | Voltage - Supply 8V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 8V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Features Bootstrap Circuit |
Applications DC Motors, Stepper Motors, Voltage Regulators | Fault Protection Current Limiting, Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Technology BCDMOS | Supplier Device Package PowerSO-36 Slug Up |
Rds On (Typ) 300mOhm | Base Product Number |
Current - Output / Channel 2.8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.50000 | ¥65.50 |
| 10 | ¥50.62100 | ¥506.21 |
| 25 | ¥46.91400 | ¥1,172.85 |
| 100 | ¥42.83610 | ¥4,283.61 |
| 250 | ¥41.72972 | ¥10,432.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥39.44733 | ¥23,668.40 |
| 1,200 | ¥38.53088 | ¥46,237.06 |
| 1,800 | ¥38.07212 | ¥68,529.82 |








