
TLE9201SGAUMA1 | |
|---|---|
DigiKey Part Number | TLE9201SGAUMA1TR-ND - Tape & Reel (TR) TLE9201SGAUMA1CT-ND - Cut Tape (CT) TLE9201SGAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9201SGAUMA1 |
Description | IC HALF BRIDGE DRIVER 6A 12DSO |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET PG-DSO-12-17 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9201SGAUMA1 Models |
Category | Voltage - Supply 5V ~ 28V |
Manufacturer Infineon Technologies | Voltage - Load 5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge (2) | Qualification AEC-Q100 |
Applications DC Motors, General Purpose | Fault Protection Open Load Detect, Over Temperature, Short Circuit, UVLO |
Interface PWM, SPI | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad |
Technology Power MOSFET | Supplier Device Package PG-DSO-12-17 |
Rds On (Typ) 100mOhm LS, 100mOhm HS | Base Product Number |
Current - Output / Channel 6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.75000 | ¥32.75 |
| 10 | ¥24.69400 | ¥246.94 |
| 25 | ¥22.68960 | ¥567.24 |
| 100 | ¥20.48480 | ¥2,048.48 |
| 250 | ¥19.43348 | ¥4,858.37 |
| 500 | ¥19.30614 | ¥9,653.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.27892 | ¥18,278.92 |
| 2,000 | ¥17.84992 | ¥35,699.84 |
| 3,000 | ¥17.63505 | ¥52,905.15 |








