Half Bridge Driver DC Motors, Solenoids Power MOSFET 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMT49502KLPTR-5

DigiKey Part Number
620-AMT49502KLPTR-5TR-ND - Tape & Reel (TR)
620-AMT49502KLPTR-5CT-ND - Cut Tape (CT)
620-AMT49502KLPTR-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMT49502KLPTR-5
Description
IC HALF BRIDGE DRVR 2.1A 24TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, Solenoids Power MOSFET 24-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5.5V ~ 80V
Manufacturer
Allegro MicroSystems
Voltage - Load
5.5V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
165°C (TJ)
Part Status
Active
Grade
Automotive
Output Configuration
Half Bridge
Qualification
AEC-Q100
Applications
DC Motors, Solenoids
Features
Charge Pump, Status Flag
Interface
Analog, PWM, Serial, SPI
Fault Protection
Current Limiting, Over Current, Over Temperature
Load Type
Inductive, Capacitive, Resistive
Mounting Type
Surface Mount
Technology
Power MOSFET
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Rds On (Typ)
2.8Ohm LS (Max), 13.9Ohm HS (Max)
Supplier Device Package
24-TSSOP-EP
Current - Output / Channel
2.1A
Base Product Number
Current - Peak Output
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,035
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.21000¥49.21
10¥37.66200¥376.62
25¥34.78040¥869.51
100¥31.61290¥3,161.29
250¥30.39520¥7,598.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥27.32037¥109,281.48
Manufacturers Standard Package