Full Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L298P

DigiKey Part Number
497-1396-5-ND
Manufacturer
Manufacturer Product Number
L298P
Description
IC FULL BRIDGE DRIVER POWERSO-20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Full Bridge (2) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L298P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2A
Manufacturer
STMicroelectronics
Voltage - Supply
4.5V ~ 7V
Packaging
Tube
Voltage - Load
4.8V ~ 46V
Part Status
Active
Operating Temperature
-25°C ~ 130°C (TJ)
Output Configuration
Full Bridge (2)
Fault Protection
Current Limiting, Over Temperature
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Mounting Type
Surface Mount
Interface
Logic
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Load Type
Inductive
Supplier Device Package
PowerSO-20
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.20000¥126.20
10¥99.73600¥997.36
31¥91.80774¥2,846.04
124¥84.96887¥10,536.14
279¥82.04251¥22,889.86
527¥80.17125¥42,250.25
1,023¥78.54500¥80,351.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.