



NUCLEO-F401RE | |
|---|---|
DigiKey Part Number | 497-14360-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-F401RE |
Description | NUCLEO-64 STM32F401RE EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE Nucleo-64 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-F401RE Models |
Category | Platform |
Mfr | Utilized IC / Part STM32F401RE |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.70000 | ¥157.70 |

















