
X-NUCLEO-IKS4A1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-IKS4A1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IKS4A1 |
Description | NUCLEO BOARD MEMS ENVIRO SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS2DUXS12, LIS2MDL, LPS22DF, LSM6DSO16IS, LSM6DSV16X, STTS22H Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature Sensor Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Accelerometer, Gyroscope, Magnetometer, Pressure, Temperature |
Manufacturer STMicroelectronics | Utilized IC / Part LIS2DUXS12, LIS2MDL, LPS22DF, LSM6DSO16IS, LSM6DSV16X, STTS22H |
Packaging Bulk | Contents Board(s) |
Part Status Active | Suggested Programming Environment STM32Cube |
Platform Nucleo | Interconnect System Arduino R3 Shield, DIL24 |
Type Sensor | Secondary Attributes I2C/I3C/SPI Interface(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.98000 | ¥294.98 |
| 10 | ¥294.32900 | ¥2,943.29 |











