STM32U575 Nucleo-144 STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32U575 Nucleo-144 STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
STM32U5 Series Ultra-Low-Power MCUs | Datasheet Preview

NUCLEO-U575ZI-Q

DigiKey Part Number
497-NUCLEO-U575ZI-Q-ND
Manufacturer
Manufacturer Product Number
NUCLEO-U575ZI-Q
Description
NUCLEO-144 STM32U575ZI EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32U575 Nucleo-144 STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32U575
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, ST Morpho, ST Zio
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 717
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.31000¥220.31
Manufacturers Standard Package