


STM32U575CIT6 | |
|---|---|
DigiKey Part Number | 497-STM32U575CIT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U575CIT6 |
Description | IC MCU 32BIT 2MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U575CIT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 784K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12/14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.02300 | ¥590.23 |
| 25 | ¥54.78360 | ¥1,369.59 |
| 100 | ¥50.12780 | ¥5,012.78 |
| 250 | ¥47.90840 | ¥11,977.10 |
| 500 | ¥46.57066 | ¥23,285.33 |
| 1,500 | ¥44.91849 | ¥67,377.74 |





