STM32U5A5ZJ Nucleo-144 STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUCLEO-U5A5ZJ-Q

DigiKey Part Number
497-NUCLEO-U5A5ZJ-Q-ND
Manufacturer
Manufacturer Product Number
NUCLEO-U5A5ZJ-Q
Description
NUCLEO-144 STM32U5A5ZJ EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32U5A5ZJ Nucleo-144 STM32U5 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32U5A5ZJ
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, ST Morpho, ST Zio
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 539
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥326.91000¥326.91
Manufacturers Standard Package