
453-00376 | |
|---|---|
DigiKey Part Number | 776-453-00376-ND |
Manufacturer | |
Manufacturer Product Number | 453-00376 |
Description | M.2 2230 KEY-E TO NUCLEO-144 BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LWB5+, LWB+, Sona (IF513/IF573/MT320/NX611/TI351) M.2, mikroBUS Click to Nucleo-144 Interconnect Adapter (Interposer) Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function M.2, mikroBUS Click to Nucleo-144 |
Manufacturer Ezurio | Utilized IC / Part LWB5+, LWB+, Sona (IF513/IF573/MT320/NX611/TI351) |
Series | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment STM32Cube |
Part Status Active | Interconnect System M.2 E-Key, mikroBUS Click, ST Zio |
Platform Nucleo | Primary Attributes Enables Wi-Fi 4/5/6/6E and BT development on STM32 MCU |
Type Interconnect Adapter (Interposer) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.09000 | ¥413.09 |



















