RF ANTENNA Wi-Fi PCB Trace MHF4L Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF2471A3S-10MH4L

DigiKey Part Number
776-EMF2471A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EMF2471A3S-10MH4L
Description
ANT, MINI NANOBLADE FLEX, MHF4L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace MHF4L Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Ezurio
VSWR
2
Series
Gain
2.4dBi, 4.4dBi, 5.2dBi
Packaging
Bag
Power - Max
5 W
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
WiFi
Termination
MHF4L
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz, 5.45GHz, 6.5625GHz
Height (Max)
0.012" (0.30mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz
Applications
Wi-Fi
Antenna Type
PCB Trace
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
1,000¥8.18738¥8,187.38