
453-00120 | |
|---|---|
DigiKey Part Number | 776-453-00120-ND |
Manufacturer | |
Manufacturer Product Number | 453-00120 |
Description | RF TXRX MOD BT I CHIP MHF4 CARD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.41GHz ~ 7.13GHz Integrated, Chip, MHF4 Card Edge |
Datasheet | Datasheet |
Category | Sensitivity -107dBm |
Mfr | Serial Interfaces PCIe, SDIO, UART |
Series | Antenna Type Integrated, Chip, MHF4 |
Packaging Tray | Utilized IC / Part CYW55573 |
Part Status Active | Memory Size 2MB ROM, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Protocol | Mounting Type Card Edge |
Modulation 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.41GHz ~ 7.13GHz | Package / Case Module |
Data Rate 1.2Gbps | Base Product Number |
Power - Output 19.5dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.75000 | ¥326.75 |
| 50 | ¥308.10040 | ¥15,405.02 |
| 100 | ¥289.45070 | ¥28,945.07 |










