RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWX-100BRS3B

DigiKey Part Number
5448-TWX-100BRS3B-ND
Manufacturer
Manufacturer Product Number
TWX-100BRS3B
Description
ANT WIFI 6E WHIP RP-SMA FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.5, 1.6, 3
Series
Return Loss
-14dB, -12.7dB, -6dB
Packaging
Bag
Gain
2.6dBi, 4.3dBi, 4.4dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
WiFi
Termination
RP-SMA Female
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Height (Max)
4.870" (123.70mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.12000¥49.12
10¥45.24500¥452.45
25¥41.95200¥1,048.80
100¥39.10720¥3,910.72
250¥36.62416¥9,156.04
500¥34.94074¥17,470.37