
CT-SAD11X-006M | |
|---|---|
DigiKey Part Number | 5448-CT-SAD11X-006M-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAD11X-006M |
Description | CONN RP-SMA JACK TH 50 OHM SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Tray | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥14.73700 | ¥147.37 |
| 25 | ¥13.73800 | ¥343.45 |
| 100 | ¥13.07240 | ¥1,307.24 |
| 250 | ¥12.46852 | ¥3,117.13 |
| 500 | ¥11.91856 | ¥5,959.28 |
| 1,000 | ¥11.41491 | ¥11,414.91 |















