RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWX-282BRSXB

DigiKey Part Number
5448-IWX-282BRSXB-ND
Manufacturer
Manufacturer Product Number
IWX-282BRSXB
Description
ANT 2.4 WHIP RP-SMA PLUG MALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Joymax Electronics
VSWR
1.6
Series
Return Loss
-12.7dB
Packaging
Bag
Gain
2.4dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
RP-SMA Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
3.307" (84.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™
Antenna Type
Whip, Tilt
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.73000¥35.73
10¥32.91500¥329.15
25¥30.52280¥763.07
100¥28.45460¥2,845.46
250¥26.64792¥6,661.98
500¥26.15386¥13,076.93