
CT-SAD12X-006M | |
|---|---|
DigiKey Part Number | 5448-CT-SAD12X-006M-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAD12X-006M |
Description | CONN RP SMA JACK STR EDGE MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Packaging Tray | Fastening Type Threaded |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Jack, Male Pin | Housing Color Gold |
Contact Termination Solder | Center Contact Material Brass |
Shield Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥19.29400 | ¥192.94 |
| 25 | ¥17.36680 | ¥434.17 |
| 100 | ¥15.78830 | ¥1,578.83 |
| 250 | ¥14.47248 | ¥3,618.12 |
| 500 | ¥13.35918 | ¥6,679.59 |

















