RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Right Angle RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX-221ARS3B

DigiKey Part Number
5448-TMX-221ARS3B-ND
Manufacturer
Manufacturer Product Number
TMX-221ARS3B
Description
ANT WIFI 6E WHIP RP-SMA FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Right Angle RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.5, 2.5, 3
Series
Return Loss
-14dB, -7.4dB, -6dB
Packaging
Bag
Gain
1.1dBi, 3dBi, 3.5dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
WiFi
Termination
RP-SMA Female
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Height (Max)
1.850" (47.00mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Applications
802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.92000¥42.92
10¥39.56400¥395.64
25¥36.68920¥917.23
100¥34.20140¥3,420.14
250¥32.45972¥8,114.93