
TWX-282BRS3B | |
|---|---|
DigiKey Part Number | 5448-TWX-282BRS3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-282BRS3B |
Description | ANT WIFI 6E WHIP RP-SMA FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.4, 1.5, 2.7 |
Series | Return Loss -15.6dB, -14dB, -6.8dB |
Packaging Bag | Gain 2dBi, 3dBi, 3.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 3.307" (84.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.78000 | ¥39.78 |
| 10 | ¥36.64400 | ¥366.44 |
| 25 | ¥33.98320 | ¥849.58 |
| 100 | ¥31.67820 | ¥3,167.82 |
| 250 | ¥29.66712 | ¥7,416.78 |
| 500 | ¥27.89586 | ¥13,947.93 |






