New Product
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Straight RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THX-221ARS3B

DigiKey Part Number
5448-THX-221ARS3B-ND
Manufacturer
Manufacturer Product Number
THX-221ARS3B
Description
ANT WIFI 7/6E STR WHIP RP-SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.8, 2.7, 2.2
Series
Return Loss
-10.9dB, -6.8dB, -8.5dB
Packaging
Bag
Gain
0.9dBi, 3.0dBi, 3.2dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
WiFi
Termination
RP-SMA Female
Frequency Group
Wide Band
Ingress Protection
IP65
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Mounting Type
Connector Mount
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Height (Max)
1.969" (50.00mm)
Antenna Type
Whip, Straight
Applications
802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
10¥49.16500¥491.65
25¥45.83560¥1,145.89
100¥43.61760¥4,361.76
250¥41.60468¥10,401.17
500¥39.76892¥19,884.46