Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00195

DigiKey Part Number
776-453-00195-ND
Manufacturer
Manufacturer Product Number
453-00195
Description
MODULE, SONA IF513, ANTENNA DIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
18dBm
Mfr
Sensitivity
-107dBm
Series
Serial Interfaces
SDIO, UART
Packaging
Tray
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
CYW55513
RF Family/Standard
Bluetooth, WiFi
Voltage - Supply
3.1V ~ 3.5V
Protocol
Mounting Type
Surface Mount
Modulation
4-DQPSK, 8-DPSK, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK
Operating Temperature
-40°C ~ 85°C (TA)
Frequency
2.4GHz, 5GHz, 6GHz
Package / Case
108-FLGA Module
Data Rate
143Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.72000¥167.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.