STM32H755ZI Nucleo-144 STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32H755ZI Nucleo-144 STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
NUCLEO-H755ZI-Q

NUCLEO-H755ZI-Q

DigiKey Part Number
497-NUCLEO-H755ZI-Q-ND
Manufacturer
Manufacturer Product Number
NUCLEO-H755ZI-Q
Description
NUCLEO-144 STM32H755ZI EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32H755ZI Nucleo-144 STM32H7 ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-H755ZI-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
STM32H755ZI
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield, ST Morpho, ST Zio
Type
MCU 32-Bit
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥339.57000¥339.57
Manufacturers Standard Package