
STM32H755ZIT3 | |
|---|---|
DigiKey Part Number | 497-STM32H755ZIT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32H755ZIT3 |
Description | IC MCU 32BIT 2MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4, Cortex®-M7 STM32H7 Microcontroller IC 32-Bit Dual-Core 240MHz, 480MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1M x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 23x16b Sigma-Delta; D/A 2x12b |
Core Processor ARM® Cortex®-M4, Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 240MHz, 480MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 97 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.23000 | ¥155.23 |
| 10 | ¥123.46300 | ¥1,234.63 |
| 25 | ¥115.53520 | ¥2,888.38 |
| 100 | ¥106.81690 | ¥10,681.69 |
| 360 | ¥101.28289 | ¥36,461.84 |
| 720 | ¥99.02240 | ¥71,296.13 |











