Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00166

DigiKey Part Number
776-453-00166-ND
Manufacturer
Manufacturer Product Number
453-00166
Description
RF TXRX MOD BLUETOOTH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, UART
Series
Antenna Type
Antenna Not Included, MHF4
Packaging
Tray
Utilized IC / Part
Sona NX611 M.2 2230
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
0.009mA ~ 167mA
Protocol
Current - Transmitting
0.009mA ~ 331mA
Modulation
4DQPSK, 8DPSK, GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz, 5GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
54Mbps
Package / Case
75-SMD Module
Power - Output
21dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.26000¥184.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.