


STM32F407VGT7TR | |
|---|---|
DigiKey Part Number | 497-STM32F407VGT7TR-ND - Tape & Reel (TR) 497-STM32F407VGT7TRCT-ND - Cut Tape (CT) 497-STM32F407VGT7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F407VGT7TR |
Description | IC MCU 32BIT 1MB FLASH 100LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 168MHz 1MB (1M x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F407VGT7TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 168MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.50000 | ¥108.50 |
| 10 | ¥85.33000 | ¥853.30 |
| 25 | ¥79.53440 | ¥1,988.36 |
| 100 | ¥73.16220 | ¥7,316.22 |
| 250 | ¥72.09352 | ¥18,023.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥66.78692 | ¥66,786.92 |
















