
X-NUCLEO-IHM07M1 | |
|---|---|
DigiKey Part Number | 497-16073-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-IHM07M1 |
Description | NUCLEO BOARD L6230 MOTOR DRIVER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6230 Motor Controller/Driver Power Management Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer STMicroelectronics | Function Motor Controller/Driver |
Packaging Box | Utilized IC / Part L6230 |
Part Status Active | Contents Board(s) |
Platform Nucleo | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.22000 | ¥112.22 |

















