Motor Driver DMOS Parallel PowerSO-36 Slug Up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver DMOS Parallel PowerSO-36 Slug Up
POWERSO-36

L6230PDTR

DigiKey Part Number
497-L6230PDTR-ND - Tape & Reel (TR)
497-L6230PDTRCT-ND - Cut Tape (CT)
497-L6230PDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6230PDTR
Description
IC MOTOR DRIVER 8V-52V 36POWERSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel PowerSO-36 Slug Up
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
1.4A
Series
Voltage - Supply
8V ~ 52V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
8V ~ 52V
Part Status
Active
Operating Temperature
-25°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Output Configuration
Half Bridge (3)
Supplier Device Package
PowerSO-36 Slug Up
Interface
Parallel
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.21000¥113.21
10¥89.15600¥891.56
25¥83.14720¥2,078.68
100¥76.54150¥7,654.15
250¥76.31488¥19,078.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥71.05462¥42,632.77
Manufacturers Standard Package