
MCP16361T-E/NMX | |
|---|---|
DigiKey Part Number | 150-MCP16361T-E/NMXTR-ND - Tape & Reel (TR) 150-MCP16361T-E/NMXCT-ND - Cut Tape (CT) 150-MCP16361T-E/NMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP16361T-E/NMX |
Description | IC BUCK CONVERTER 48V 2MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP16361T-E/NMX Models |
Category | Frequency - Switching 2.2MHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 87% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Adjustable | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount, Wettable Flank |
Topology Buck | Package / Case 8-VDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 8-VDFN (3x3) |
Voltage - Supply (Vcc/Vdd) 4V ~ 48V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 25 | ¥10.12240 | ¥253.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥9.17970 | ¥30,293.01 |











