IRS2008STRPBF | ||
---|---|---|
DigiKey Part Number | IRS2008STRPBFTR-ND - Tape & Reel (TR) IRS2008STRPBFCT-ND - Cut Tape (CT) IRS2008STRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IRS2008STRPBF | |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
10 | ¥6.71200 | ¥67.12 |
25 | ¥6.37080 | ¥159.27 |
100 | ¥5.23320 | ¥523.32 |
250 | ¥4.89192 | ¥1,222.98 |
500 | ¥4.32308 | ¥2,161.54 |
1,000 | ¥3.41296 | ¥3,412.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18543 | ¥7,963.58 |
5,000 | ¥3.02616 | ¥15,130.80 |
12,500 | ¥2.91239 | ¥36,404.88 |
25,000 | ¥2.82138 | ¥70,534.50 |