
IRFZ24NPBF | |
|---|---|
DigiKey Part Number | IRFZ24NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ24NPBF |
Description | MOSFET N-CH 55V 17A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ24NPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 370 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP16NF06 | STMicroelectronics | 3,361 | 497-2766-5-ND | ¥14.89000 | Similar |
| STP36NF06L | STMicroelectronics | 58 | 497-7522-5-ND | ¥15.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 50 | ¥4.40460 | ¥220.23 |
| 100 | ¥3.90100 | ¥390.10 |
| 500 | ¥3.01574 | ¥1,507.87 |
| 1,000 | ¥2.73050 | ¥2,730.50 |
| 2,000 | ¥2.49047 | ¥4,980.94 |
| 5,000 | ¥2.23063 | ¥11,153.15 |
| 10,000 | ¥2.07008 | ¥20,700.80 |


















