Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2104PBF

DigiKey Part Number
IR2104PBF-ND
Manufacturer
Manufacturer Product Number
IR2104PBF
Description
IC GATE DRVR HALF-BRIDGE 8DIP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IR2104PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
210mA, 360mA
Packaging
Tube
Input Type
Non-Inverting
Part Status
Not For New Designs
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
100ns, 50ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Synchronous
Mounting Type
Through Hole
Number of Drivers
2
Package / Case
8-DIP (0.300", 7.62mm)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-PDIP
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,252
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥29.16700¥291.67
50¥25.37820¥1,268.91
100¥24.20390¥2,420.39
250¥22.96308¥5,740.77
500¥22.21534¥11,107.67
1,000¥21.60008¥21,600.08
2,500¥20.95038¥52,375.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.