
2N3906BU | |
|---|---|
DigiKey Part Number | 2N3906FS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3906BU |
Description | TRANS PNP 40V 0.2A TO-92-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3906BU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3906-G | Comchip Technology | 6,417 | 641-1946-ND | ¥2.32000 | Direct |
| MMBT3906_R1_00001 | Panjit International Inc. | 41,610 | 3757-MMBT3906_R1_00001CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84350 | ¥84.35 |
| 500 | ¥0.62058 | ¥310.29 |
| 1,000 | ¥0.54814 | ¥548.14 |
| 2,000 | ¥0.48706 | ¥974.12 |
| 5,000 | ¥0.42078 | ¥2,103.90 |
| 10,000 | ¥0.37972 | ¥3,797.20 |
| 50,000 | ¥0.30773 | ¥15,386.50 |











