
CT-6EP104 | |
|---|---|
DigiKey Part Number | 563-CT-6EP104-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP104 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP104 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PR100KLF | TT Electronics/BI | 1,010 | 987-1141-ND | ¥15.13000 | Similar |
| 82PR100KLF | TT Electronics/BI | 302 | 987-1542-ND | ¥12.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.42600 | ¥64.26 |
| 25 | ¥5.97440 | ¥149.36 |
| 50 | ¥5.65180 | ¥282.59 |
| 200 | ¥5.05380 | ¥1,010.76 |
| 400 | ¥4.77718 | ¥1,910.87 |
| 600 | ¥4.62183 | ¥2,773.10 |
| 1,000 | ¥4.43280 | ¥4,432.80 |
| 5,000 | ¥3.88428 | ¥19,421.40 |









