Direct

2EDS8165HXUMA1 | |
|---|---|
DigiKey Part Number | 2EDS8165HXUMA1TR-ND - Tape & Reel (TR) 2EDS8165HXUMA1CT-ND - Cut Tape (CT) 2EDS8165HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDS8165HXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-30 |
Datasheet | Datasheet |
Category | Voltage - Supply 20V |
Manufacturer Infineon Technologies | Logic Voltage - VIL, VIH -, 1.65V |
Series | Current - Peak Output (Source, Sink) 1A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-16-30 |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2EDS8165HXUMA2 | Infineon Technologies | 1,000 | 448-2EDS8165HXUMA2CT-ND | ¥22.58000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.72429 | ¥11,724.29 |
| 2,000 | ¥11.41909 | ¥22,838.18 |
| 3,000 | ¥11.26624 | ¥33,798.72 |
| 5,000 | ¥11.09688 | ¥55,484.40 |
| 7,000 | ¥10.99789 | ¥76,985.23 |








