
IRF540ZPBF | |
|---|---|
DigiKey Part Number | IRF540ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF540ZPBF |
Description | MOSFET N-CH 100V 36A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Tc) 92W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF540ZPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 92W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26.5mOhm @ 22A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 50 | ¥7.34700 | ¥367.35 |
| 100 | ¥6.55890 | ¥655.89 |
| 500 | ¥5.17702 | ¥2,588.51 |
| 1,000 | ¥4.73242 | ¥4,732.42 |
| 2,000 | ¥4.35837 | ¥8,716.74 |
| 5,000 | ¥3.95375 | ¥19,768.75 |
| 10,000 | ¥3.70384 | ¥37,038.40 |













