3386P-1-103LF | ||
---|---|---|
DigiKey Part Number | 3386P-103LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386P-1-103LF | |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386P-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.84800 | ¥128.48 |
25 | ¥11.56360 | ¥289.09 |
50 | ¥11.13540 | ¥556.77 |
100 | ¥10.70700 | ¥1,070.70 |
250 | ¥10.06460 | ¥2,516.15 |
500 | ¥8.56564 | ¥4,282.82 |
1,000 | ¥7.92321 | ¥7,923.21 |
5,000 | ¥6.50988 | ¥32,549.40 |