Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4046AE

DigiKey Part Number
296-9208-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4046AE
Description
IC PHASE LOCK LOOP 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 38MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4046AE Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:4
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
38MHz
Packaging
Tube
Divider/Multiplier
No/No
Part Status
Active
Voltage - Supply
2V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C
Type
Phase Lock Loop (PLL)
Mounting Type
Through Hole
PLL
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Input
CMOS
Supplier Device Package
16-PDIP
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥7.32300¥73.23
25¥6.61440¥165.36
100¥5.83550¥583.55
250¥5.46516¥1,366.29
500¥5.24172¥2,620.86
1,000¥5.05782¥5,057.82
2,500¥4.86365¥12,159.12
5,000¥4.74666¥23,733.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.