Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCG1050M

DigiKey Part Number
TDCG1050M-ND
Manufacturer
Manufacturer Product Number
TDCG1050M
Description
DISP 7SEG 0.39" QUAD GRN 16DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Anode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
TDCG1050M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
4
Size / Dimension
0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment Clock
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
4mcd
Wavelength - Peak
573nm
Power Dissipation (Max)
60mW
Package / Case
16-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.78000¥28.78
10¥21.06300¥210.63
384¥14.77440¥5,673.37
768¥14.08022¥10,813.61
1,152¥13.72463¥15,810.77
2,304¥13.19177¥30,393.84
5,376¥12.65083¥68,010.86
Manufacturers Standard Package